


0936010627 | |
|---|---|
DigiKey Part Number | 0936010627-ND |
Manufacturer | |
Manufacturer Product Number | 0936010627 |
Description | 3A STD BULK.HOUS. 1LEV S/E PG11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 3A IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £3.30767 | £99.23 |
| Unit Price without VAT: | £3.30767 |
|---|---|
| Unit Price with VAT: | £3.96920 |

