Male Insert Gray 16+Ground Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 16+Ground Position Tension Clamp
Molex - Sealed Connectors

0936010260

DigiKey Part Number
0936010260-ND
Manufacturer
Manufacturer Product Number
0936010260
Description
S-EC INSERT 10P FEM CRIMP TERMIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Male Insert Gray 16+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
16B
Termination Style
Tension Clamp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£16.88800£844.40
Manufacturers Standard Package
Unit Price without VAT:£16.88800
Unit Price with VAT:£20.26560