Female Insert without Contacts Gray 6+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 6+Ground Position Crimp
0936010214
0936010214
Molex - Sealed Connectors

0936010214

DigiKey Part Number
WM22560-ND
Manufacturer
Manufacturer Product Number
0936010214
Description
16A CRIMP MALE CONTACT 2,5MM GO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 6+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
6+Ground
Size
6B
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.76000£4.76
10£4.04600£40.46
30£3.74400£112.32
50£3.61140£180.57
100£3.43910£343.91
250£3.22380£805.95
500£3.07004£1,535.02
1,000£2.92366£2,923.66
Manufacturers Standard Package
Unit Price without VAT:£4.76000
Unit Price with VAT:£5.71200