0934456247 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 779
Unit Price: £2.78000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: £5.01000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 103
Unit Price: £5.70000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 687
Unit Price: £5.24000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 178
Unit Price: £5.45000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: £3.35221
Datasheet
12 Rectangular Connectors - Housings Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Brown
Molex - Product Spotlight - ML-XT Sealed Connection System
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0934456247

DigiKey Part Number
WM15968-ND
Manufacturer
Manufacturer Product Number
0934456247
Description
CONN PLUG HSG 12POS BRN
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes