0906351342 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 999
Unit Price: £2.09000
Datasheet

Similar


3M
In Stock: 7,068
Unit Price: £1.57000
Datasheet

Similar


Adam Tech
In Stock: 1,741
Unit Price: £0.56000
Datasheet
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
0906351342
0906351342

0906351342

DigiKey Part Number
WM14737-ND
Manufacturer
Manufacturer Product Number
0906351342
Description
CONN RCPT 34P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0906351342 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes