0906351301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1,039
Unit Price: £1.92000
Datasheet
30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
0906351301
0906351301

0906351301

DigiKey Part Number
WM23675-ND
Manufacturer
Manufacturer Product Number
0906351301
Description
CONN RCPT 30P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0906351301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
30
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes