Cable Assembly Coaxial Fakra to Fakra RG-316 47.2" (1.2m) 3.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897627366

DigiKey Part Number
900-0897627366-ND
Manufacturer
Manufacturer Product Number
0897627366
Description
COAX CBL FAKRA TO FAKRA 3.9'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-316 47.2" (1.2m) 3.9'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
47.2" (1.2m) 3.9'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£8.21390£3,285.56
Manufacturers Standard Package
Unit Price without VAT:£8.21390
Unit Price with VAT:£9.85668