0887418120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: £19.61000
Datasheet

Direct


CNC Tech
In Stock: 79
Unit Price: £33.09000
Datasheet
Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 16.4' (5.00m)

0887418120

DigiKey Part Number
WM3622-ND
Manufacturer
Manufacturer Product Number
0887418120
Description
CBL M-M DVI-D DUAL LINK 5M SHLD
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL M-M DVI-D DUAL LINK 2M SHLD
In-Stock: 0
Unit Price: £16.21336