
0887329300 | |
|---|---|
DigiKey Part Number | WM14085-ND |
Manufacturer | |
Manufacturer Product Number | 0887329300 |
Description | CBL USB2.0 A PLUG TO B PLUG 11' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 11.00' (3.35m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0887329300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 11.00' (3.35m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |

