
0877469011 | |
|---|---|
DigiKey Part Number | WM7350-ND |
Manufacturer | |
Manufacturer Product Number | 0877469011 |
Description | CONN SKT DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR2 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877469011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 240 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-237 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |











