0872631603 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.96167
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.18389

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.16889
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.29611
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.40083

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.25111

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.78001

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.77254
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.25111

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.78001

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.85917

Similar


Samtec Inc.
In Stock: 0
Unit Price: £4.11333
Image for 0872631603 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0872631603

DigiKey Part Number
0872631603-ND
Manufacturer
Manufacturer Product Number
0872631603
Description
CONN RCPT 16POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0872631603 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1A
Voltage Rating
125VAC
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
6,600£2.07640£13,704.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.07640
Unit Price with VAT:£2.49168