
0847290025 | |
|---|---|
DigiKey Part Number | 0847290025-ND |
Manufacturer | |
Manufacturer Product Number | 0847290025 |
Description | CBL USB2.0 A RCPT TO OPEN 1.48' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable (Round) 1.48' (450.0mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.48' (450.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £20.65973 | £3,098.96 |
| Unit Price without VAT: | £20.65973 |
|---|---|
| Unit Price with VAT: | £24.79168 |

