
0734060111 | |
|---|---|
DigiKey Part Number | 900-0734060111-ND |
Manufacturer | |
Manufacturer Product Number | 0734060111 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | - | |
Style | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.83000 | £12.83 |
| 20 | £10.38400 | £207.68 |
| 40 | £9.88825 | £395.53 |
| 60 | £9.60967 | £576.58 |
| 100 | £9.26950 | £926.95 |
| 260 | £8.66573 | £2,253.09 |
| 500 | £8.27540 | £4,137.70 |
| Unit Price without VAT: | £12.83000 |
|---|---|
| Unit Price with VAT: | £15.39600 |

