0732870703 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £15.46000
Datasheet
New Product
RF Attenuators 3dB 0 Hz ~ 8 GHz 50 Ohms 2W Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870703

DigiKey Part Number
900-0732870703-ND
Manufacturer
Manufacturer Product Number
0732870703
Description
ATTENUATOR CHIP 3 DB 8 GHZ SILVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 8 GHz 50 Ohms 2W Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
0732870703 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 8 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£14.99000£14.99
10£12.73900£127.39
25£11.94080£298.52
50£11.37100£568.55
100£10.82860£1,082.86
250£10.15132£2,537.83
500£9.66734£4,833.67
Manufacturers Standard Package
Unit Price without VAT:£14.99000
Unit Price with VAT:£17.98800