6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Molex SL Modular Connectors

0701075040

DigiKey Part Number
WM11966-ND
Manufacturer
Manufacturer Product Number
0701075040
Description
CONN PLUG HSG 6POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701075040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,570 View Now
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.91800£9.18
25£0.86040£21.51
50£0.81920£40.96
100£0.78010£78.01
250£0.73116£182.79
500£0.69626£348.13
1,000£0.66302£663.02
2,500£0.62152£1,553.80
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600

Other Suppliers on DigiKey

2,570In Stock
Ships from WEC