0701070106 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 44,121
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,477
Unit Price: £0.34000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,447
Unit Price: £0.59000
Datasheet
Molex SL Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0701070106

DigiKey Part Number
0701070106-ND
Manufacturer
Manufacturer Product Number
0701070106
Description
CONN PLUG HSG 2POS 2.54MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes