11 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
0701070045
0701070045
Molex SL Modular Connectors

0701070045

DigiKey Part Number
WM20408-ND
Manufacturer
Manufacturer Product Number
0701070045
Description
CONN PLUG HSG 11POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 17,852 View Now
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.22000£1.22
10£1.03600£10.36
25£0.97040£24.26
50£0.92420£46.21
100£0.88000£88.00
400£0.79793£319.17
800£0.75985£607.88
1,200£0.73842£886.10
2,800£0.69559£1,947.65
Manufacturers Standard Package
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400

Other Suppliers on DigiKey

17,852In Stock
Ships from WEC