0676431911 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,715
Unit Price: £1.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,117
Unit Price: £1.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,741
Unit Price: £1.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,805
Unit Price: £1.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,034
Unit Price: £1.43000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 12,879
Unit Price: £0.73000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £1.06517
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 994
Unit Price: £0.42000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: £0.44000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 404
Unit Price: £0.44000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 995
Unit Price: £0.43000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: £0.51000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: £0.52000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: £0.46000
Datasheet
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0676431911

DigiKey Part Number
0676431911-ND
Manufacturer
Manufacturer Product Number
0676431911
Description
CONN RCPT TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0676431911 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes