
0559090840 | |
|---|---|
DigiKey Part Number | 900-0559090840TR-ND - Tape & Reel (TR) 900-0559090840CT-ND - Cut Tape (CT) 900-0559090840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559090840 |
Description | 0.4 BTB PLG ASSY J-BEND 80CKTEMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559090840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.72100 | £17.21 |
| 25 | £1.61280 | £40.32 |
| 50 | £1.53560 | £76.78 |
| 100 | £1.46220 | £146.22 |
| 250 | £1.37068 | £342.67 |
| 500 | £1.30522 | £652.61 |
| 1,000 | £1.24294 | £1,242.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £1.04245 | £10,424.50 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |


