
0534269151 | |
|---|---|
DigiKey Part Number | 900-0534269151-ND |
Manufacturer | |
Manufacturer Product Number | 0534269151 |
Description | MINI-LOCK2.5 PLUGHSGASSY RA 15CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534269151 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Kinked Pin, Solder | Voltage Rating 250VAC/DC |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £1.25700 | £12.57 |
| 25 | £1.17840 | £29.46 |
| 50 | £1.12220 | £56.11 |
| 100 | £1.06850 | £106.85 |
| 350 | £0.97809 | £342.33 |
| 700 | £0.93141 | £651.99 |
| 1,050 | £0.90514 | £950.40 |
| 2,800 | £0.84465 | £2,365.02 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

