
0534269120 | |
|---|---|
DigiKey Part Number | 900-0534269120-ND |
Manufacturer | |
Manufacturer Product Number | 0534269120 |
Description | MINILOCK 2.5 RA GW NAT 12CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534269120 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.264" (6.70mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 80 | £0.77863 | £62.29 |
| 160 | £0.74131 | £118.61 |
| 560 | £0.67859 | £380.01 |
| 1,040 | £0.64959 | £675.57 |
| 5,040 | £0.58117 | £2,929.10 |
| 10,000 | £0.55378 | £5,537.80 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

