
0534269110 | |
|---|---|
DigiKey Part Number | 900-0534269110-ND |
Manufacturer | |
Manufacturer Product Number | 0534269110 |
Description | MINILOCK 2.5 RA GW NAT 11CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534269110 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.264" (6.70mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 90 | £0.74344 | £66.91 |
| 180 | £0.70789 | £127.42 |
| 540 | £0.65506 | £353.73 |
| 1,080 | £0.62379 | £673.69 |
| 5,040 | £0.55958 | £2,820.28 |
| 10,080 | £0.53290 | £5,371.63 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

