
0534269071 | |
|---|---|
DigiKey Part Number | 900-0534269071-ND |
Manufacturer | |
Manufacturer Product Number | 0534269071 |
Description | MINI-LOCK2.5 PLUGHSGASSY RA 7CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534269071 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Kinked Pin, Solder | Voltage Rating 250VAC/DC |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.74000 | £7.40 |
| 25 | £0.69280 | £17.32 |
| 50 | £0.66000 | £33.00 |
| 100 | £0.62830 | £62.83 |
| 250 | £0.58896 | £147.24 |
| 500 | £0.56082 | £280.41 |
| 1,000 | £0.53404 | £534.04 |
| 2,500 | £0.50061 | £1,251.53 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

