
0527450496 | |
|---|---|
DigiKey Part Number | 900-0527450496TR-ND - Tape & Reel (TR) 900-0527450496CT-ND - Cut Tape (CT) 900-0527450496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450496 |
Description | CONN FFC FPC TOP 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.50300 | £5.03 |
| 25 | £0.47160 | £11.79 |
| 50 | £0.44920 | £22.46 |
| 100 | £0.42760 | £42.76 |
| 250 | £0.40084 | £100.21 |
| 500 | £0.38170 | £190.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38661 | £386.61 |
| 2,000 | £0.36816 | £736.32 |
| 3,000 | £0.35778 | £1,073.34 |
| 5,000 | £0.34512 | £1,725.60 |
| 7,000 | £0.33703 | £2,359.21 |
| 10,000 | £0.32865 | £3,286.50 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |




