25 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520302529

DigiKey Part Number
2266-520302529-23-ND
Manufacturer
Manufacturer Product Number
0520302529
Description
CONN FPC VERT 25POS 1MM PCB
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0520302529 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
25
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.205" (5.20mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA66), Nylon 6/6
Actuator Material
Polyester
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,660
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.40 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.