
0512345011 | |
|---|---|
DigiKey Part Number | 0512345011-ND |
Manufacturer | |
Manufacturer Product Number | 0512345011 |
Description | CONN PLUG HSG 50POS 3.00MM |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512345011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 10 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |







