



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.58100 | £5.81 |
| 30 | £0.51133 | £15.34 |
| 50 | £0.48320 | £24.16 |
| 100 | £0.44910 | £44.91 |
| 250 | £0.40992 | £102.48 |
| 500 | £0.38434 | £192.17 |
| 1,000 | £0.36176 | £361.76 |
| 2,500 | £0.33598 | £839.95 |
| 5,000 | £0.31916 | £1,595.80 |
| Unit Price without VAT: | £0.58100 |
|---|---|
| Unit Price with VAT: | £0.69720 |











