
0502128000-10-S6-D | |
|---|---|
DigiKey Part Number | 0502128000-10-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-S6-D |
Description | 10" PRE-CRIMP 3049 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-S6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.54800 | £5.48 |
| 30 | £0.48200 | £14.46 |
| 50 | £0.45540 | £22.77 |
| 100 | £0.42310 | £42.31 |
| 250 | £0.38600 | £96.50 |
| 500 | £0.36174 | £180.87 |
| 1,000 | £0.34035 | £340.35 |
| 2,500 | £0.31593 | £789.82 |
| 5,000 | £0.30000 | £1,500.00 |
| Unit Price without VAT: | £0.54800 |
|---|---|
| Unit Price with VAT: | £0.65760 |

