
0502128000-03-W4 | |
|---|---|
DigiKey Part Number | 0502128000-03-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-W4 |
Description | 3" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-W4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.38200 | £3.82 |
| 30 | £0.35367 | £10.61 |
| 50 | £0.34140 | £17.07 |
| 100 | £0.32500 | £32.50 |
| 250 | £0.30460 | £76.15 |
| 500 | £0.29004 | £145.02 |
| 1,000 | £0.27618 | £276.18 |
| 2,500 | £0.25889 | £647.23 |
| 5,000 | £0.24653 | £1,232.65 |
| Unit Price without VAT: | £0.38200 |
|---|---|
| Unit Price with VAT: | £0.45840 |

