0483910001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8,228
Unit Price: £1.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 16,502
Unit Price: £1.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,842
Unit Price: £1.61000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 3,953
Unit Price: £1.32000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 5,531
Unit Price: £0.85000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 839
Unit Price: £1.13000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 3,833
Unit Price: £0.48000
Datasheet

Parametric Equivalent


GCT
In Stock: 4,113
Unit Price: £0.86000
Datasheet
Image for 0483910001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483910001

DigiKey Part Number
0483910001-ND
Manufacturer
Manufacturer Product Number
0483910001
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
30VAC/DC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes