


0466220700 | |
|---|---|
DigiKey Part Number | WM16963TR-ND - Tape & Reel (TR) WM16963CT-ND - Cut Tape (CT) WM16963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220700 |
Description | CONN HEADER SMD R/A 7POS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220700 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.58400 | £15.84 |
| 25 | £1.48400 | £37.10 |
| 50 | £1.41320 | £70.66 |
| 100 | £1.34570 | £134.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | £1.29417 | £297.66 |
| 460 | £1.23239 | £566.90 |
| 690 | £1.19765 | £826.38 |
| 1,150 | £1.15527 | £1,328.56 |
| 1,610 | £1.12819 | £1,816.39 |
| 2,300 | £1.10016 | £2,530.37 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |


