


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.08000 | £10.80 |
| 30 | £0.99933 | £29.98 |
| 50 | £0.96380 | £48.19 |
| 100 | £0.91780 | £91.78 |
| 250 | £0.86028 | £215.07 |
| 500 | £0.81922 | £409.61 |
| 1,000 | £0.78012 | £780.12 |
| 2,500 | £0.73129 | £1,828.22 |
| 5,000 | £0.69642 | £3,482.10 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |











