



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.63600 | £6.36 |
| 30 | £0.58833 | £17.65 |
| 50 | £0.56740 | £28.37 |
| 100 | £0.54030 | £54.03 |
| 250 | £0.50640 | £126.60 |
| 500 | £0.48218 | £241.09 |
| 1,000 | £0.45917 | £459.17 |
| 2,500 | £0.43042 | £1,076.05 |
| 5,000 | £0.40989 | £2,049.45 |
| Unit Price without VAT: | £0.63600 |
|---|---|
| Unit Price with VAT: | £0.76320 |











