Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444751411

DigiKey Part Number
0444751411-ND
Manufacturer
Manufacturer Product Number
0444751411
Description
CONN RCPT 14POS 0.165 TIN PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0444751411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.165" (4.20mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Natural
Insulation Height
0.446" (11.33mm)
Contact Length - Post
0.138" (3.50mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
10.9mm, 15.24mm, 15.82mm
Ingress Protection
-
Features
Board Lock
Current Rating (Amps)
-
Voltage Rating
600VAC
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
2,400£2.67568£6,421.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.67568
Unit Price with VAT:£3.21082