



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.38400 | £13.84 |
| 30 | £1.22767 | £36.83 |
| 50 | £1.16520 | £58.26 |
| 100 | £1.08890 | £108.89 |
| 250 | £1.00180 | £250.45 |
| 500 | £0.94488 | £472.44 |
| 1,000 | £0.89475 | £894.75 |
| 2,500 | £0.83755 | £2,093.88 |
| 5,000 | £0.80026 | £4,001.30 |
| Unit Price without VAT: | £1.38400 |
|---|---|
| Unit Price with VAT: | £1.66080 |











