



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.29900 | £12.99 |
| 30 | £1.20200 | £36.06 |
| 50 | £1.15960 | £57.98 |
| 100 | £1.10410 | £110.41 |
| 250 | £1.03492 | £258.73 |
| 500 | £0.98550 | £492.75 |
| 1,000 | £0.93847 | £938.47 |
| 2,500 | £0.87976 | £2,199.40 |
| 5,000 | £0.83780 | £4,189.00 |
| Unit Price without VAT: | £1.29900 |
|---|---|
| Unit Price with VAT: | £1.55880 |











