



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.67400 | £6.74 |
| 30 | £0.62367 | £18.71 |
| 50 | £0.60160 | £30.08 |
| 100 | £0.57290 | £57.29 |
| 250 | £0.53700 | £134.25 |
| 500 | £0.51132 | £255.66 |
| 1,000 | £0.48691 | £486.91 |
| 2,500 | £0.45644 | £1,141.10 |
| 5,000 | £0.43466 | £2,173.30 |
| Unit Price without VAT: | £0.67400 |
|---|---|
| Unit Price with VAT: | £0.80880 |











