



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.71200 | £7.12 |
| 30 | £0.65900 | £19.77 |
| 50 | £0.63540 | £31.77 |
| 100 | £0.60510 | £60.51 |
| 250 | £0.56716 | £141.79 |
| 500 | £0.54006 | £270.03 |
| 1,000 | £0.51428 | £514.28 |
| 2,500 | £0.48208 | £1,205.20 |
| 5,000 | £0.45908 | £2,295.40 |
| Unit Price without VAT: | £0.71200 |
|---|---|
| Unit Price with VAT: | £0.85440 |











