



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.74900 | £7.49 |
| 30 | £0.66033 | £19.81 |
| 50 | £0.62480 | £31.24 |
| 100 | £0.58160 | £58.16 |
| 250 | £0.53208 | £133.02 |
| 500 | £0.49974 | £249.87 |
| 1,000 | £0.47121 | £471.21 |
| 2,500 | £0.43865 | £1,096.62 |
| 5,000 | £0.41741 | £2,087.05 |
| Unit Price without VAT: | £0.74900 |
|---|---|
| Unit Price with VAT: | £0.89880 |











