



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.68600 | £6.86 |
| 30 | £0.60433 | £18.13 |
| 50 | £0.57160 | £28.58 |
| 100 | £0.53180 | £53.18 |
| 250 | £0.48616 | £121.54 |
| 500 | £0.45630 | £228.15 |
| 1,000 | £0.43001 | £430.01 |
| 2,500 | £0.39997 | £999.92 |
| 5,000 | £0.38039 | £1,901.95 |
| Unit Price without VAT: | £0.68600 |
|---|---|
| Unit Price with VAT: | £0.82320 |











