



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.18400 | £11.84 |
| 30 | £1.04900 | £31.47 |
| 50 | £0.99480 | £49.74 |
| 100 | £0.92880 | £92.88 |
| 250 | £0.85328 | £213.32 |
| 500 | £0.80396 | £401.98 |
| 1,000 | £0.76048 | £760.48 |
| 2,500 | £0.71087 | £1,777.17 |
| 5,000 | £0.67854 | £3,392.70 |
| Unit Price without VAT: | £1.18400 |
|---|---|
| Unit Price with VAT: | £1.42080 |











