



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.71200 | £7.12 |
| 30 | £0.62767 | £18.83 |
| 50 | £0.59380 | £29.69 |
| 100 | £0.55250 | £55.25 |
| 250 | £0.50532 | £126.33 |
| 500 | £0.47442 | £237.21 |
| 1,000 | £0.44718 | £447.18 |
| 2,500 | £0.41609 | £1,040.23 |
| 5,000 | £0.39582 | £1,979.10 |
| Unit Price without VAT: | £0.71200 |
|---|---|
| Unit Price with VAT: | £0.85440 |











