



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.11700 | £11.17 |
| 30 | £0.98967 | £29.69 |
| 50 | £0.93840 | £46.92 |
| 100 | £0.87560 | £87.56 |
| 250 | £0.80404 | £201.01 |
| 500 | £0.75722 | £378.61 |
| 1,000 | £0.71598 | £715.98 |
| 2,500 | £0.66893 | £1,672.33 |
| 5,000 | £0.63825 | £3,191.25 |
| Unit Price without VAT: | £1.11700 |
|---|---|
| Unit Price with VAT: | £1.34040 |











