



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.68100 | £6.81 |
| 30 | £0.60067 | £18.02 |
| 50 | £0.56820 | £28.41 |
| 100 | £0.52850 | £52.85 |
| 250 | £0.48304 | £120.76 |
| 500 | £0.45340 | £226.70 |
| 1,000 | £0.42723 | £427.23 |
| 2,500 | £0.39736 | £993.40 |
| 5,000 | £0.37789 | £1,889.45 |
| Unit Price without VAT: | £0.68100 |
|---|---|
| Unit Price with VAT: | £0.81720 |











