



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.66700 | £6.67 |
| 30 | £0.58767 | £17.63 |
| 50 | £0.55580 | £27.79 |
| 100 | £0.51690 | £51.69 |
| 250 | £0.47244 | £118.11 |
| 500 | £0.44336 | £221.68 |
| 1,000 | £0.41771 | £417.71 |
| 2,500 | £0.38844 | £971.10 |
| 5,000 | £0.36934 | £1,846.70 |
| Unit Price without VAT: | £0.66700 |
|---|---|
| Unit Price with VAT: | £0.80040 |











