



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.18700 | £11.87 |
| 30 | £1.05167 | £31.55 |
| 50 | £0.99720 | £49.86 |
| 100 | £0.93110 | £93.11 |
| 250 | £0.85532 | £213.83 |
| 500 | £0.80588 | £402.94 |
| 1,000 | £0.76230 | £762.30 |
| 2,500 | £0.71259 | £1,781.47 |
| 5,000 | £0.68019 | £3,400.95 |
| Unit Price without VAT: | £1.18700 |
|---|---|
| Unit Price with VAT: | £1.42440 |











