
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.79000 | £7.90 |
| 30 | £0.73033 | £21.91 |
| 50 | £0.70460 | £35.23 |
| 100 | £0.67090 | £67.09 |
| 250 | £0.62880 | £157.20 |
| 500 | £0.59876 | £299.38 |
| 1,000 | £0.57019 | £570.19 |
| 2,500 | £0.53450 | £1,336.25 |
| 5,000 | £0.50900 | £2,545.00 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

