Slate 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-10-S9

DigiKey Part Number
0430300039-10-S9-ND
Manufacturer
Manufacturer Product Number
0430300039-10-S9
Description
10" PRE-CRIMP A1857/19 SL001 SLA
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.87300£8.73
30£0.80733£24.22
50£0.77880£38.94
100£0.74150£74.15
250£0.69504£173.76
500£0.66184£330.92
1,000£0.63026£630.26
2,500£0.59080£1,477.00
5,000£0.56263£2,813.15
Manufacturers Standard Package
Unit Price without VAT:£0.87300
Unit Price with VAT:£1.04760