
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.02800 | £10.28 |
| 30 | £0.95067 | £28.52 |
| 50 | £0.91680 | £45.84 |
| 100 | £0.87290 | £87.29 |
| 250 | £0.81828 | £204.57 |
| 500 | £0.77920 | £389.60 |
| 1,000 | £0.74201 | £742.01 |
| 2,500 | £0.69557 | £1,738.92 |
| 5,000 | £0.66240 | £3,312.00 |
| Unit Price without VAT: | £1.02800 |
|---|---|
| Unit Price with VAT: | £1.23360 |

