
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.91800 | £9.18 |
| 30 | £0.84900 | £25.47 |
| 50 | £0.81880 | £40.94 |
| 100 | £0.77970 | £77.97 |
| 250 | £0.73080 | £182.70 |
| 500 | £0.69592 | £347.96 |
| 1,000 | £0.66270 | £662.70 |
| 2,500 | £0.62122 | £1,553.05 |
| 5,000 | £0.59159 | £2,957.95 |
| Unit Price without VAT: | £0.91800 |
|---|---|
| Unit Price with VAT: | £1.10160 |

